Image is representational - see mfr. specs

LPA0618-251KL

Bourns

Inductor Power Wirewound 250uH 10% 1KHz Ferrite 400mA 1Ohm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 250uH 10% 1KHz Ferrite 400mA 1Ohm DCR AXL
Search Keywords: LPA0618251KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    LPA0618-251KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504509000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    250 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1 Ohm
  • Maximum DC Current:
    400 mA
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.2840
1,000
$0.2219
2,600
$0.2119
5,000
$0.2058
7,600
$0.1945
25,000
$0.1868
50,000 +
$0.1821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!