- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA0618-102K
Description
+
Inductor Power Wirewound 1mH 10% 1KHz Ferrite 200mA 3Ohm DCR AXL
Search Keywords: LPA0618102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA0618-102K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3 Ohm
-
Maximum DC Current:200 mA
-
Protection Style:N/A
-
Packaging:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.