- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LPA0618-100K
Description
+
Inductor Power Wirewound 10uH 10% 1KHz Ferrite 2A 75mOhm DCR AXL
Search Keywords: LPA0618100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LPA0618-100K
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:75 mOhm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.