- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- LM-NP-1003L
Description
+
Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: LMNP1003L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LM-NP-1003L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Operating Frequency:0.2 to 3.5 kHz
-
Frequency Response:-0.3 dB
-
Package Type:N/A
-
Turns Ratio:1:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
Secondary Side Impedance:600 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
28
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
252
$11.83
504
$6.26
756
$4.41
1,008 +
$4.32
Click for Quote
Log in
to unlock special pricing