Image is representational - see manufacturer specifications

Bourns Authorized Distributor

LM-NP-1001-B1L

Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Search Keywords: LMNP1001B1L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    LM-NP-1001-B1L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Operating Frequency:
    0.2 to 3.5 kHz
  • Frequency Response:
    -0.3 dB
  • Package Type:
    N/A
  • Turns Ratio:
    1:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
  • Secondary Side Impedance:
    600 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LM-NP-1001-B1L RoHS compliant?
Yes, LM-NP-1001-B1L is RoHS compliant.
What is the lead time for LM-NP-1001-B1L?
The standard lead time for LM-NP-1001-B1L is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
On Order:
1,456   can ship 9/28/26
Minimum Order Quantity:
28
Order Increment:
28
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
28
$2.18
112
$2.14
252
$2.11
504
$2.10
1,008
$2.09
2,520
$2.08
5,012
$2.07
7,504 +
$2.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!