Image is representational - see manufacturer specifications

Bourns Authorized Distributor

LM-LP-1005L

Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8Term. PC Pin Thru-Hole
Search Keywords: LMLP1005L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: LM-LP-1005L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Operating Frequency: 0.2 to 3.5 kHz
Frequency Response: -0.5 dB
Turns Ratio: 1:1
Secondary Side Impedance: 600 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LM-LP-1005L RoHS compliant?
Yes, LM-LP-1005L is RoHS compliant.
What is the lead time for LM-LP-1005L?
The standard lead time for LM-LP-1005L is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
28
16 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
252
$11.83
504
$6.26
756
$4.41
1,008 +
$4.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!