- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- LM-LP-1002L
Bourns
LM-LP-1002L
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:LM-LP-1002L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Operating Frequency:0.2 to 3.5 kHz
-
Frequency Response:-0.5 dB
-
Package Type:N/A
-
Turns Ratio:1:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
Secondary Side Impedance:600 Ohm