Image is representational - see manufacturer specifications

Bourns Authorized Distributor

H-65P-1

Adapter Trimmer; Retro-Fit Panel Mount; Thread Size 10-32 UNF-2A - 0.59" L x 0.55" W.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Adapter Trimmer; Retro-Fit Panel Mount; Thread Size 10-32 UNF-2A - 0.59" L x 0.55" W.
Search Keywords: H65P1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: H-65P-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Panel Steel
Resistor Type: Resistor Trimmers, Potentiometer and Rheostat
Associated Resistor Family: 3250,RTR22
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H-65P-1 RoHS compliant?
Yes, H-65P-1 is RoHS compliant.
What is the lead time for H-65P-1?
The standard lead time for H-65P-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.64
25
$7.06
50
$6.31
100
$5.93
250
$5.87
500
$5.43
1,000
$5.29
2,500 +
$5.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!