- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- H-38-1
Description
+
Nut Hex 6.35mm-A/F 4.75mm-THK
Search Keywords: H381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:H-38-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hex
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
30
$0.954
50
$0.906
100
$0.647
250
$0.504
500
$0.378
1,000
$0.306
2,500 +
$0.298
Click for Quote
Log in
to unlock special pricing