- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- GDT28H-120-A
Bourns
GDT28H-120-A
NextGen HV GDT 8 mm 1200 V
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
NextGen HV GDT 8 mm 1200 V
Search Keywords: GDT28H120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT28H-120-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is GDT28H-120-A RoHS compliant?
Yes, GDT28H-120-A is RoHS compliant.
What is the lead time for GDT28H-120-A?
The standard lead time for GDT28H-120-A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.300
500
$0.975
750
$0.910
1,000 +
$0.892
Click for Quote
Log in
to unlock special pricing