- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- GDT21-40-S1-RP
Bourns
GDT21-40-S1-RP
Micro Gas Discharge Tube 3.2 mm x 1.6 mm 400 V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Micro Gas Discharge Tube 3.2 mm x 1.6 mm 400 V
Search Keywords: GDT2140S1RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT21-40-S1-RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is GDT21-40-S1-RP RoHS compliant?
Yes, GDT21-40-S1-RP is RoHS compliant.
What is the lead time for GDT21-40-S1-RP?
The standard lead time for GDT21-40-S1-RP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
2,250
$1.496
4,500
$0.792
6,750
$0.557
9,000 +
$0.546
Click for Quote
Log in
to unlock special pricing