- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- GDT212E-30-A-BX
Bourns
GDT212E-30-A-BX
High Energy Gas Discharge Tube - 12mm - 300V - Lead Less
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
High Energy Gas Discharge Tube - 12mm - 300V - Lead Less
Search Keywords: GDT212E30ABX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:GDT212E-30-A-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is GDT212E-30-A-BX RoHS compliant?
Yes, GDT212E-30-A-BX is RoHS compliant.
What is the lead time for GDT212E-30-A-BX?
The standard lead time for GDT212E-30-A-BX is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
300
$5.38
600
$3.31
900
$2.62
1,200 +
$2.57
Click for Quote
Log in
to unlock special pricing