Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

G6000AS

Gas Discharge Tubes 0.3pF SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 0.3pF SMD
Search Keywords: G6000AS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: G6000AS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Impulse Sparkover Voltage@100V/s: 650 V
Packaging: Tape and Reel
Failsafe Protection: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6000AS discontinued?
Yes, G6000AS from Bourns is discontinued (end-of-life March 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G6000AS?
The recommended replacement for G6000AS is 2030-23T-SM-RPLF from Bourns, available from OnlineComponents.com.
Is G6000AS RoHS compliant?
Yes, G6000AS is RoHS compliant.
What is the lead time for G6000AS?
The standard lead time for G6000AS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$1.16
4,630
$1.11
13,889 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!