- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FW70A7R50JA
Description
+
Res Wirewound 7.5 Ohm 5% 7W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: FW70A7R50JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW70A7R50JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:7.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:26 x 9.5mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.3594
1,000
$0.3585
2,500
$0.3333
5,000
$0.3108
7,500
$0.3100
10,000
$0.3093
15,000
$0.3026
25,000 +
$0.2949
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments