- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FW70A10R0JA
Bourns
FW70A10R0JA
Res Wirewound 10 Ohm 5% 7W ±200ppm/°C Conformal Coated AXL Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | FW70A10R0JA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Termination Style: | Axial |
| Power Rating: | 7 W |
| Resistance Value: | 10 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Ammo |
| Dimension: | 26 x 7.5 mm |
| Terminal Pitch: | N/R |