- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FW50A10R0JA
Bourns
FW50A10R0JA
Res Wirewound 10 Ohm 5% 5W ±200ppm/°C Conformal Coated AXL Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW50A10R0JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210045
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:18 x 7.5 mm
-
Terminal Pitch:N/R