Image is representational - see manufacturer specifications

Bourns Authorized Distributor

FW30A10R0JA

Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: FW30A10R0JA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: FW30A10R0JA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210045
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo
Dimension: 16 x 6.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FW30A10R0JA RoHS compliant?
Yes, FW30A10R0JA is RoHS compliant.
What is the lead time for FW30A10R0JA?
The standard lead time for FW30A10R0JA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1922
3,000
$0.1836
5,000
$0.1783
8,000
$0.1732
25,000
$0.1618
50,000
$0.1577
100,000 +
$0.1573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!