- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FW10A10R0JA
Bourns
FW10A10R0JA
Res Wirewound 10 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
AMMO Packaging
Certificate of Compliance
Description
+
Res Wirewound 10 Ohm 5% 1W ±200ppm/°C Conformal Coated AXL Ammo
Search Keywords: FW10A10R0JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FW10A10R0JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is FW10A10R0JA RoHS compliant?
Yes, FW10A10R0JA is RoHS compliant.
What is the lead time for FW10A10R0JA?
The standard lead time for FW10A10R0JA is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1133
3,000
$0.1062
5,000
$0.1015
8,000
$0.0986
25,000
$0.0932
50,000
$0.0895
100,000
$0.0872
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT