- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FPV325-18-500RBS
Bourns
FPV325-18-500RBS
Foil Power Resistor - 500 ohm 0.1% - 3W - ±3ppm/°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Foil Power Resistor - 500 ohm 0.1% - 3W - ±3ppm/°C
Search Keywords: FPV32518500RBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FPV325-18-500RBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is FPV325-18-500RBS RoHS compliant?
Yes, FPV325-18-500RBS is RoHS compliant.
What is the lead time for FPV325-18-500RBS?
The standard lead time for FPV325-18-500RBS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$152.01
50
$80.48
75
$56.63
100 +
$55.50
Click for Quote
Log in
to unlock special pricing