- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FPM4184-R020BAQ
Bourns
FPM4184-R020BAQ
Foil Power Resistor - 0.02ohm 0.1% - 5W - ±25ppm/°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Foil Power Resistor - 0.02ohm 0.1% - 5W - ±25ppm/°C
Search Keywords: FPM4184R020BAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FPM4184-R020BAQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FPM4184-R020BAQ RoHS compliant?
Yes, FPM4184-R020BAQ is RoHS compliant.
What is the lead time for FPM4184-R020BAQ?
The standard lead time for FPM4184-R020BAQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$87.71
125
$46.66
188
$32.01
250 +
$31.37
Click for Quote
Log in
to unlock special pricing