- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FPM3022-R020CAP
Bourns
FPM3022-R020CAP
Foil Power Resistor - 0.02ohm 0.25% - 3W - ±15ppm/°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Foil Power Resistor - 0.02ohm 0.25% - 3W - ±15ppm/°C
Search Keywords: FPM3022R020CAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FPM3022-R020CAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FPM3022-R020CAP RoHS compliant?
Yes, FPM3022-R020CAP is RoHS compliant.
What is the lead time for FPM3022-R020CAP?
The standard lead time for FPM3022-R020CAP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
63
$188.21
125
$96.90
188
$65.78
250 +
$64.47
Click for Quote
Log in
to unlock special pricing