- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB20019-4B-RC
Bourns
FB20019-4B-RC
Ferrite Beads Wide Band Choke 450Ohm 25% 100MHz
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:FB20019-4B-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Dimension:13.97 x 5.99 mm
-
Family:FB2000
-
Maximum DC Current:N/A
-
Case Size:N/R
-
Impedance:500 Ohm
-
This product is discontinued, but still in stock.