- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ENA1J-B28-L00064L
Description
+
Optical Encoder - 6.35 mm Round Shaft - Incremental - 64 Cycle - 5V - Bracket Mount.
Search Keywords: ENA1JB28L00064L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:ENA1J-B28-L00064L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543903500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Codewheel Material:N/A
-
Bearings:N/A
-
Body Orientation:Straight9663
-
Built-in Switch:No9664
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$45.89
5
$38.94
10
$34.28
42
$32.66
84
$32.33
126
$32.17
252 +
$31.92
Click for Quote
Log in
to unlock special pricing