- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- EMI271T-RC
Description
+
EMI Filter T-Circuit 25dB 5A 50VDC PC Pins Thru-Hole Ammo
Search Keywords: EMI271TRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:EMI271T-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:T-Circuit
-
Mounting:Through Hole
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:5 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Buy all 56 in-stock or the regular minimum order quantity of 280
Stock lot only:
56
Minimum Order Quantity:
280
Price (USD)
Qty
Unit Price
1
$0.3919
280
$0.3563
500
$0.2535
1,000
$0.2270
2,000 +
$0.2055
Click for Quote
Log in
to unlock special pricing