- Home ›
- All Products›
- EM14C1D-E24-L008S
Description
+
Rotary Optical Encoder 120rpm 2-CH 5V 8PPR 6-Pin Panel Mount
Search Keywords: EM14C1DE24L008S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:EM14C1D-E24-L008S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$42.61
50
$26.22
75
$20.76
100 +
$20.35
Click for Quote
Log in
to unlock special pricing