Image is representational - see manufacturer specifications

Bourns Authorized Distributor

EM14A0D-C24-L064S

Optical Encoder Rotary - Incremental - 14.76 x 14.25 x 29.08 mm - 64PPR Resolution - 5.25 VDC - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Optical Encoder Rotary - Incremental - 14.76 x 14.25 x 29.08 mm - 64PPR Resolution - 5.25 VDC - Through Hole.
Search Keywords: EM14A0DC24L064S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: EM14A0D-C24-L064S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543903500
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Built-in Switch: Yes
Body Orientation: Straight
Detents: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EM14A0D-C24-L064S RoHS compliant?
Yes, EM14A0D-C24-L064S is RoHS compliant.
What is the lead time for EM14A0D-C24-L064S?
The standard lead time for EM14A0D-C24-L064S is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.29
5
$29.11
10
$26.90
25
$24.69
50
$23.10
100
$21.59
250 +
$20.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!