- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR331-513BE
Bourns
DR331-513BE
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.3Ohm DCR SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.3Ohm DCR SMD Automotive T/R
Search Keywords: DR331513BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR331-513BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Family:DR331
-
Configuration:Dual
-
Dimension:9.3mm x 5.7mm x 5mm
-
Attenuation:N/A
Frequently Asked Questions
Is DR331-513BE RoHS compliant?
Yes, DR331-513BE is RoHS compliant.
What is the lead time for DR331-513BE?
The standard lead time for DR331-513BE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
You may purchase all in-stock quantity of 202
Stock lot only:
202
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.5774
1,500
$0.5249
3,000
$0.5083
6,000
$0.5070
7,500
$0.5024
10,500
$0.4966
15,000
$0.4873
25,500 +
$0.4837
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT