- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR331-474BE
Bourns
DR331-474BE
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR331-474BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Family:DR331
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:9.3mm x 5.7mm x 5mm