- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR331-253AE
Bourns
DR331-253AE
Common Mode Chokes Dual 25uH 100kHz 500mA 200mOhm DCR SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 25uH 100kHz 500mA 200mOhm DCR SMD Automotive T/R
Search Keywords: DR331253AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR331-253AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Family:DR331
-
Configuration:Dual
-
Dimension:5.7mm x 9.3mm x 5 mm
-
Attenuation:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DR331-253AE RoHS compliant?
Yes, DR331-253AE is RoHS compliant.
What is the lead time for DR331-253AE?
The standard lead time for DR331-253AE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
MOQ for In Stock Qty:
375
MOQ for out of Stock Qty:
375
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
375
$0.4919
750
$0.4823
1,125
$0.4729
1,500 +
$0.4561
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT