- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR331-225BE
Description
+
Common Mode Chokes Dual 2.2mH 100kHz 300mA 700mOhm DCR SMD Automotive T/R
Search Keywords: DR331225BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR331-225BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:5.7mm x 9.3mm x 5 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:DR331
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.5547
1,500
$0.5145
3,000
$0.4797
6,000
$0.4785
7,500
$0.4671
10,500
$0.4659
15,000
$0.4551
25,500 +
$0.4540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments