- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR331-104AE
Bourns
DR331-104AE
Common Mode Chokes Dual 100uH 100kHz 500mA 100mOhm DCR SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR331-104AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Family:DR331
-
Configuration:Dual
-
Dimension:5.7mm x 9.3mm x 5 mm
-
Attenuation:N/A