- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR221-513AE
Bourns
DR221-513AE
Common Mode Chokes Dual 50uH 1.4kOhm 10kHz 0.2A 0.32Ohm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR221-513AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:DR221
-
Attenuation:N/A
-
Dimension:6.3mm x 3.6mm x 3.53114mm
-
Configuration:Dual3100