- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- DR221-113AE
Description
+
Common Mode Chokes Dual 11uH 450Ohm 10kHz 0.25A 0.18Ohm DCR SMD T/R
Search Keywords: DR221113AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:DR221-113AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Attenuation:N/A
-
Family:DR221
-
Dimension:6.3mm x 3.6mm x 3.53114mm
-
Configuration:Dual3100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.780
1,000
$0.778
2,500
$0.727
5,000
$0.708
7,500
$0.706
10,000
$0.690
15,000
$0.688
25,000 +
$0.686
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments