- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW252016-R33G
Description
+
Inductor Chip Wirewound 330nH 2% 25MHz 45Q-Factor Ceramic 500mA 1.05Ohm DCR 1008 T/R
Search Keywords: CW252016R33G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW252016-R33G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:330 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:2 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:1.05 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1906
4,000
$0.1821
6,000
$0.1768
8,000
$0.1718
26,000
$0.1605
50,000
$0.1564
100,000 +
$0.1560
Click for Quote
Log in
to unlock special pricing