- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW252016-27NK
Description
+
Inductor Chip Wirewound 27nH 20% 100MHz 55Q-Factor Ceramic 600mA 130mOhm DCR 1008 T/R
Search Keywords: CW25201627NK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW252016-27NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:27 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:130 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1192
4,000
$0.1139
6,000
$0.1136
8,000
$0.1106
26,000
$0.1045
50,000
$0.1004
100,000
$0.0978
150,000 +
$0.0976
Click for Quote
Log in
to unlock special pricing