Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW252016-1R0J

Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
Search Keywords: CW2520161R0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW252016-1R0J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    RF
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.37 A
  • Maximum DC Resistance:
    1.75 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW252016-1R0J RoHS compliant?
Yes, CW252016-1R0J is RoHS compliant.
What is the lead time for CW252016-1R0J?
The standard lead time for CW252016-1R0J is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately Buy all 450 in-stock or the regular minimum order quantity of 2000
Stock lot only:
450
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1311
2,000
$0.1192
4,000
$0.1139
6,000
$0.1136
8,000
$0.1106
26,000
$0.1045
50,000
$0.1004
100,000
$0.0978
150,000 +
$0.0976
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!