- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW201212-R47J
Bourns
CW201212-R47J
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
Search Keywords: CW201212R47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW201212-R47J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.47 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:0.25 A
-
Maximum DC Resistance:1.76 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CW201212-R47J RoHS compliant?
Yes, CW201212-R47J is RoHS compliant.
What is the lead time for CW201212-R47J?
The standard lead time for CW201212-R47J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
4,000
can ship 11/30/26
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2,000
$0.1263
4,000
$0.1206
6,000
$0.1203
8,000
$0.1171
26,000
$0.1107
50,000
$0.1063
100,000
$0.1036
150,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing