Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW201212-82NJ

Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.5A 0.32Ohm DCR 0805 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.5A 0.32Ohm DCR 0805 T/R
Search Keywords: CW20121282NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW201212-82NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    0.082 uH
  • Type:
    RF
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.5 A
  • Maximum DC Resistance:
    0.32 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW201212-82NJ RoHS compliant?
Yes, CW201212-82NJ is RoHS compliant.
What is the lead time for CW201212-82NJ?
The standard lead time for CW201212-82NJ is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1288
4,000
$0.1230
6,000
$0.1227
8,000
$0.1194
26,000
$0.1129
50,000
$0.1084
100,000
$0.1057
150,000 +
$0.1054
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!