- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW201212-2N2J
Description
+
Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
Search Keywords: CW2012122N2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW201212-2N2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.0022 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:0.8 A
-
Maximum DC Resistance:0.06 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1263
4,000
$0.1206
6,000
$0.1203
8,000
$0.1171
26,000
$0.1107
50,000
$0.1063
100,000
$0.1036
150,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments