- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW201212-22NJ
Bourns
CW201212-22NJ
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor RF Wirewound 0.022uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.22Ohm DCR 0805 T/R
Search Keywords: CW20121222NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW201212-22NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.022 uH
-
Type:RF
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:0.5 A
-
Maximum DC Resistance:0.22 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is CW201212-22NJ RoHS compliant?
No, CW201212-22NJ is not RoHS compliant.
What is the lead time for CW201212-22NJ?
The standard lead time for CW201212-22NJ is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Ships today, if you order in
Buy all 275 in-stock or the regular minimum order quantity of 2000
Stock lot only:
275
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.1390
2,000
$0.1264
4,000
$0.1195
6,000
$0.1186
8,000
$0.1152
26,000
$0.1112
50,000
$0.1109
100,000
$0.1106
150,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT