Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW201212-12NJ

Inductor RF Wirewound 0.012uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 0.012uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R
Search Keywords: CW20121212NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CW201212-12NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 0.012 uH
Type: RF
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 0.6 A
Maximum DC Resistance: 0.08 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW201212-12NJ RoHS compliant?
Yes, CW201212-12NJ is RoHS compliant.
What is the lead time for CW201212-12NJ?
The standard lead time for CW201212-12NJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1263
4,000
$0.1206
6,000
$0.1203
8,000
$0.1171
26,000
$0.1107
50,000
$0.1063
100,000
$0.1036
150,000 +
$0.1033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!