Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW160808-8N2J

Inductor General Purpose Chip Laser Cut 8.2nH 5% 100MHz 9Q-Factor Alumina Ceramic 400mA 280mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 8.2nH 5% 100MHz 9Q-Factor Alumina Ceramic 400mA 280mOhm DCR 0603 T/R
Search Keywords: CW1608088N2J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW160808-8N2J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    8.2 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    400 mA
  • Maximum DC Resistance:
    280 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CW160808-8N2J?
The recommended replacement for CW160808-8N2J is CM160808-8N2JL from Bourns, available from OnlineComponents.com.
Is CW160808-8N2J RoHS compliant?
Yes, CW160808-8N2J is RoHS compliant.
What is the lead time for CW160808-8N2J?
The standard lead time for CW160808-8N2J is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1258
6,000
$0.1202
9,000
$0.1166
12,000
$0.1133
27,000
$0.1103
51,000
$0.1059
102,000
$0.1032
150,000 +
$0.1029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!