- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW160808-56NJ
Description
+
Inductor General Purpose Chip Laser Cut 56nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.2Ohm DCR 0603 T/R
Search Keywords: CW16080856NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW160808-56NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:56 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,000
$0.1233
6,000
$0.1178
9,000
$0.1143
12,000
$0.1111
27,000
$0.1081
51,000
$0.1038
102,000
$0.1012
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing