Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW160808-27NJ

Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 27nH 5% 100MHz 10Q-Factor Alumina Ceramic 300mA 550mOhm DCR 0603 T/R
Search Keywords: CW16080827NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW160808-27NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    27 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    550 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CW160808-27NJ?
The recommended replacement for CW160808-27NJ is CM160808-27NJL from Bourns, available from OnlineComponents.com.
Is CW160808-27NJ RoHS compliant?
Yes, CW160808-27NJ is RoHS compliant.
What is the lead time for CW160808-27NJ?
The standard lead time for CW160808-27NJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1442
6,000
$0.1305
9,000
$0.1216
12,000
$0.1193
27,000
$0.1164
51,000
$0.1156
102,000
$0.1153
150,000 +
$0.1150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!