Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW160808-15NJ

Inductor RF Wirewound 0.015uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 0.015uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Search Keywords: CW16080815NJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CW160808-15NJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 15 nH
Type: Chip
Tolerance: 5 %
Technology: Wirewound
Maximum DC Current: 700 mA
Maximum DC Resistance: 170 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW160808-15NJ RoHS compliant?
Yes, CW160808-15NJ is RoHS compliant.
What is the lead time for CW160808-15NJ?
The standard lead time for CW160808-15NJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1233
6,000
$0.1178
9,000
$0.1143
12,000
$0.1111
27,000
$0.1081
51,000
$0.1038
102,000
$0.1012
150,000 +
$0.1009
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!