- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CW100505-8N2J
Bourns
CW100505-8N2J
Inductor General Purpose Chip Laser Cut 8.2nH 5% 100MHz 8Q-Factor Alumina Ceramic 320mA 350mOhm DCR 0402 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CW100505-8N2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:8.2 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:320 mA
-
Maximum DC Resistance:350 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A