Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW100505-6N8J

Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 8Q-Factor Alumina Ceramic 320mA 300mOhm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 8Q-Factor Alumina Ceramic 320mA 300mOhm DCR 0402 T/R
Search Keywords: CW1005056N8J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CW100505-6N8J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Inductance: 6.8 nH
Type: General Purpose Chip
Tolerance: 5 %
Technology: Laser Cut
Maximum DC Current: 320 mA
Maximum DC Resistance: 300 mOhm
Operating Temperature: -40 to 100 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW100505-6N8J RoHS compliant?
Yes, CW100505-6N8J is RoHS compliant.
What is the lead time for CW100505-6N8J?
The standard lead time for CW100505-6N8J is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1548
5,000
$0.1161
7,500
$0.1084
10,000 +
$0.1062
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!