Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW100505-4N7J

Inductor General Purpose Chip Laser Cut 4.7nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 360mA 170mOhm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 4.7nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 360mA 170mOhm DCR 0402 T/R
Search Keywords: CW1005054N7J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW100505-4N7J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    4.7 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    0.3 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    360 mA
  • Maximum DC Resistance:
    170 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW100505-4N7J RoHS compliant?
Yes, CW100505-4N7J is RoHS compliant.
What is the lead time for CW100505-4N7J?
The standard lead time for CW100505-4N7J is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1548
5,000
$0.1161
7,500
$0.1084
10,000 +
$0.1062
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!