Image is representational - see mfr. specs

CW100505-3N9J

Bourns

Inductor General Purpose Chip Laser Cut 3.9nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 360mA 150mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Laser Cut 3.9nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 360mA 150mOhm DCR 0402 T/R
Search Keywords: CW1005053N9J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW100505-3N9J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Inductance:
    3.9 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    0.3 nH
  • Technology:
    Laser Cut
  • Maximum DC Current:
    360 mA
  • Maximum DC Resistance:
    150 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.1548
5,000
$0.1161
7,500
$0.1084
10,000 +
$0.1062
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!