Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CW100505-39NJ

Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 8Q-Factor Alumina Ceramic 150mA 1.7Ohm DCR 0402 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 8Q-Factor Alumina Ceramic 150mA 1.7Ohm DCR 0402 T/R
Search Keywords: CW10050539NJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CW100505-39NJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    39 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Laser Cut
  • Maximum DC Current:
    150 mA
  • Maximum DC Resistance:
    1.7 Ohm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CW100505-39NJ RoHS compliant?
Yes, CW100505-39NJ is RoHS compliant.
What is the lead time for CW100505-39NJ?
The standard lead time for CW100505-39NJ is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
16 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1053
5,000
$0.1033
7,500
$0.1022
10,000 +
$0.1013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!